
965413-1 | |
|---|---|
DigiKey Part Number | 17-965413-1-ND |
Manufacturer | |
Manufacturer Product Number | 965413-1 |
Description | MQS BUCHS-GEH 6P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 965413-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,20800 Kč | 105,20 Kč |
| 50 | 4,00640 Kč | 200,32 Kč |
| 100 | 3,81320 Kč | 381,32 Kč |
| 250 | 3,57384 Kč | 893,46 Kč |
| 500 | 3,40294 Kč | 1 701,47 Kč |
| 1 000 | 3,24041 Kč | 3 240,41 Kč |
| 2 500 | 3,03732 Kč | 7 593,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



