
0988221021 | |
|---|---|
DigiKey Part Number | WM8667-ND |
Manufacturer | |
Manufacturer Product Number | 0988221021 |
Description | CONN PLUG HSG 2POS 3.33MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,76920 Kč | 619,23 Kč |
| 50 | 23,58500 Kč | 1 179,25 Kč |
| 100 | 22,45740 Kč | 2 245,74 Kč |
| 250 | 21,04924 Kč | 5 262,31 Kč |
| 800 | 19,39034 Kč | 15 512,27 Kč |
| 1 600 | 18,46499 Kč | 29 543,98 Kč |
| 3 200 | 17,58399 Kč | 56 268,77 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


