16 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Black
0982731001
0982731001

0982731001

DigiKey Part Number
WM23731-ND
Manufacturer
Manufacturer Product Number
0982731001
Description
CONN RCPT HSG 16POS BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
0982731001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Features
Terminal Position Lock (TPA)
Part Status
Active
Insulation Material
Polyester
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,74600 Kč287,46 Kč
2526,93640 Kč673,41 Kč
5025,64280 Kč1 282,14 Kč
10024,41860 Kč2 441,86 Kč
25022,88864 Kč5 722,16 Kč
56021,62195 Kč12 108,29 Kč
1 12020,59004 Kč23 060,84 Kč
2 80019,30144 Kč54 044,03 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč