16 Position Rectangular Housing Connector Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Black
0982761001
0982761001

0982761001

DigiKey Part Number
WM20652-ND
Manufacturer
Manufacturer Product Number
0982761001
Description
CONN HSG 16POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
EDA/CAD Models
0982761001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,30800 Kč273,08 Kč
2525,59560 Kč639,89 Kč
5024,37480 Kč1 218,74 Kč
10023,21080 Kč2 321,08 Kč
25021,75560 Kč5 438,90 Kč
78020,07667 Kč15 659,80 Kč
1 56019,11856 Kč29 824,95 Kč
3 12018,20660 Kč56 804,59 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč