
1-2329013-2 | |
|---|---|
DigiKey Part Number | A145015-ND |
Manufacturer | |
Manufacturer Product Number | 1-2329013-2 |
Description | LUMAWISE ENDURANCE S 40MM DOME C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lens LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2329013-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 25 | 51,61320 Kč | 1 290,33 Kč |
| 50 | 49,14800 Kč | 2 457,40 Kč |
| 100 | 46,79820 Kč | 4 679,82 Kč |
| 264 | 43,69890 Kč | 11 536,51 Kč |
| 528 | 41,61303 Kč | 21 971,68 Kč |
| 1 056 | 39,62756 Kč | 41 846,70 Kč |
| 2 640 | 37,14864 Kč | 98 072,41 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










