



0988211065 | |
|---|---|
DigiKey Part Number | WM9788-ND |
Manufacturer | |
Manufacturer Product Number | 0988211065 |
Description | CONN RCPT HSG 6POS GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988211065 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 50 | 10,68380 Kč | 534,19 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 250 | 9,53476 Kč | 2 383,69 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 8,64551 Kč | 8 645,51 Kč |
| 2 500 | 8,10414 Kč | 20 260,35 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








