
0987841011 | |
|---|---|
DigiKey Part Number | 0987841011-ND |
Manufacturer | |
Manufacturer Product Number | 0987841011 |
Description | CONN RCPT HSG 5POS VERT BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0987841011 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,70633 Kč | 58 237,98 Kč |
| Unit Price without VAT: | 9,70633 Kč |
|---|---|
| Unit Price with VAT: | 11,74466 Kč |




