



0988191021 | |
|---|---|
DigiKey Part Number | WM8666-ND |
Manufacturer | |
Manufacturer Product Number | 0988191021 |
Description | CONN RCPT HOUSING 2POS UCC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988191021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 Kč | 5,86 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 25 | 4,66400 Kč | 116,60 Kč |
| 50 | 4,44480 Kč | 222,24 Kč |
| 100 | 4,23130 Kč | 423,13 Kč |
| 250 | 3,96484 Kč | 991,21 Kč |
| 500 | 3,77548 Kč | 1 887,74 Kč |
| 1 000 | 3,59500 Kč | 3 595,00 Kč |
| 2 500 | 3,36978 Kč | 8 424,45 Kč |
| Unit Price without VAT: | 5,86000 Kč |
|---|---|
| Unit Price with VAT: | 7,09060 Kč |





