



0988241021 | |
|---|---|
DigiKey Part Number | WM8671-ND |
Manufacturer | |
Manufacturer Product Number | 0988241021 |
Description | CONN PLUG HSG 2POS UNSEALED BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988241021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 Kč | 24,38 Kč |
| 10 | 20,65600 Kč | 206,56 Kč |
| 25 | 19,35920 Kč | 483,98 Kč |
| 50 | 18,42960 Kč | 921,48 Kč |
| 154 | 17,02312 Kč | 2 621,56 Kč |
| 308 | 16,20951 Kč | 4 992,53 Kč |
| 616 | 15,43547 Kč | 9 508,25 Kč |
| 1 078 | 14,83789 Kč | 15 995,25 Kč |
| 2 618 | 13,93760 Kč | 36 488,64 Kč |
| Unit Price without VAT: | 24,38000 Kč |
|---|---|
| Unit Price with VAT: | 29,49980 Kč |


