



0988211031 | |
|---|---|
DigiKey Part Number | WM13383-ND |
Manufacturer | |
Manufacturer Product Number | 0988211031 |
Description | CONN PLUG HSG 3POS HYB BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988211031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 250 | 6,17088 Kč | 1 542,72 Kč |
| 500 | 5,87608 Kč | 2 938,04 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| 2 500 | 5,24496 Kč | 13 112,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






