2 Position Rectangular Housing Connector Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988191020

DigiKey Part Number
0988191020-ND
Manufacturer
Manufacturer Product Number
0988191020
Description
CONN RCPT HSG 2POS WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
0988191020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 2003,32133 Kč43 841,56 Kč
Unit Price without VAT:3,32133 Kč
Unit Price with VAT:4,01881 Kč