
09068480551 | |
|---|---|
DigiKey Part Number | 1195-6621-ND |
Manufacturer | |
Manufacturer Product Number | 09068480551 |
Description | DIN-POWER SHELL HOUSING D20 META |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Metal, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09068480551 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type F, H, MH |
Packaging Bulk | Specifications Metal, Size D20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,17000 Kč | 1 573,17 Kč |
| 10 | 1 337,13200 Kč | 13 371,32 Kč |
| 25 | 1 253,47160 Kč | 31 336,79 Kč |
| 50 | 1 193,69860 Kč | 59 684,93 Kč |
| 100 | 1 136,79390 Kč | 113 679,39 Kč |
| Unit Price without VAT: | 1 573,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,53570 Kč |













