Connector Mounting Bracket For Type B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09069009996

DigiKey Part Number
1195-4333-ND
Manufacturer
Manufacturer Product Number
09069009996
Description
DIN-POWER FIXING BRACKET B RIGHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Type B
Datasheet
 Datasheet
EDA/CAD Models
09069009996 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Mounting Bracket
Series
Specifications
Type B
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
10284,27100 Kč2 842,71 Kč
25266,45640 Kč6 661,41 Kč
50253,73980 Kč12 686,99 Kč
100241,63240 Kč24 163,24 Kč
300223,62310 Kč67 086,93 Kč
500215,71456 Kč107 857,28 Kč
1 000205,43330 Kč205 433,30 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč