
09069480522 | |
|---|---|
DigiKey Part Number | 1195-4337-ND |
Manufacturer | |
Manufacturer Product Number | 09069480522 |
Description | DIN-POWER SHELL HOUSING D20/4-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Metalized, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09069480522 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type F, H, MH |
Packaging Bulk | Specifications Plastic, Metalized, Size D20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,43000 Kč | 1 431,43 Kč |
| 10 | 1 216,68700 Kč | 12 166,87 Kč |
| 30 | 1 125,99667 Kč | 33 779,90 Kč |
| 50 | 1 086,17200 Kč | 54 308,60 Kč |
| 100 | 1 034,39300 Kč | 103 439,30 Kč |
| Unit Price without VAT: | 1 431,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 732,03030 Kč |












