20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-5ETW203

DigiKey Part Number
563-ST-5ETW203TR-ND - Tape & Reel (TR)
563-ST-5ETW203CT-ND - Cut Tape (CT)
563-ST-5ETW203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-5ETW203
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-5ETW203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
14.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,54000 Kč76,54 Kč
1063,69300 Kč636,93 Kč
2559,16280 Kč1 479,07 Kč
5055,93020 Kč2 796,51 Kč
10052,86450 Kč5 286,45 Kč
25049,05212 Kč12 263,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,34176 Kč23 170,88 Kč
1 00043,77507 Kč43 775,07 Kč
1 50042,33764 Kč63 506,46 Kč
2 50040,59206 Kč101 480,15 Kč
3 50039,48071 Kč138 182,49 Kč
5 00038,33537 Kč191 676,85 Kč
Manufacturers Standard Package
Unit Price without VAT:76,54000 Kč
Unit Price with VAT:92,61340 Kč