48 (Power) Position Housing for Female Contacts Connector Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062483201222

DigiKey Part Number
1195-5723-ND
Manufacturer
Manufacturer Product Number
09062483201222
Description
CONN RCPT HSG 48POS IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 (Power) Position Housing for Female Contacts Connector Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09062483201222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
HARTING
Number of Rows
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Contacts
Note
Contacts Sold Separately
Number of Positions
48 (Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1050,83600 Kč508,36 Kč
2547,64040 Kč1 191,01 Kč
5045,36400 Kč2 268,20 Kč
10043,19500 Kč4 319,50 Kč
30039,97180 Kč11 991,54 Kč
50038,55694 Kč19 278,47 Kč
1 00036,71731 Kč36 717,31 Kč
2 50034,42009 Kč86 050,23 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč