Contact Power Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006482

DigiKey Part Number
1195-1008-2-ND - Tape & Reel (TR)
1195-1008-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006482
Description
CONTACT SOCKET POWER 16-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Power Socket 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006482 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,54100 Kč105,41 Kč
259,88600 Kč247,15 Kč
509,41140 Kč470,57 Kč
1008,95980 Kč895,98 Kč
2508,39752 Kč2 099,38 Kč
5007,99646 Kč3 998,23 Kč
1 0007,61450 Kč7 614,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,13764 Kč17 844,10 Kč
5 0006,79697 Kč33 984,85 Kč
7 5006,60538 Kč49 540,35 Kč
12 5006,37167 Kč79 645,88 Kč
17 5006,22228 Kč108 889,90 Kč
25 0006,06779 Kč151 694,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč