



09060163302 | |
|---|---|
DigiKey Part Number | 1195-1287-ND |
Manufacturer | |
Manufacturer Product Number | 09060163302 |
Description | CONN RCPT HSG DIN 41612 16POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type F |
Datasheet | Datasheet |
EDA/CAD Models | 09060163302 Models |
Category | Number of Positions 16 (Power) |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style DIN 41612, Type F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 20 | 362,99250 Kč | 7 259,85 Kč |
| 40 | 345,66900 Kč | 13 826,76 Kč |
| 60 | 335,92600 Kč | 20 155,56 Kč |
| 100 | 324,03900 Kč | 32 403,90 Kč |
| 260 | 302,93169 Kč | 78 762,24 Kč |
| 500 | 289,28986 Kč | 144 644,93 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |








