
09060480501 | |
|---|---|
DigiKey Part Number | 1195-1289-ND |
Manufacturer | |
Manufacturer Product Number | 09060480501 |
Description | DIN-POWER SIDE SH A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F Plastic, Size A |
Datasheet | Datasheet |
EDA/CAD Models | 09060480501 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type F |
Packaging Bulk | Specifications Plastic, Size A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 195,61700 Kč | 1 956,17 Kč |
| 30 | 181,01667 Kč | 5 430,50 Kč |
| 50 | 174,60260 Kč | 8 730,13 Kč |
| 100 | 166,27060 Kč | 16 627,06 Kč |
| 250 | 155,86564 Kč | 38 966,41 Kč |
| 500 | 148,43234 Kč | 74 216,17 Kč |
| 1 000 | 141,35665 Kč | 141 356,65 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |








