
09062322843 | |
|---|---|
DigiKey Part Number | 09062322843-ND |
Manufacturer | |
Manufacturer Product Number | 09062322843 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09062322843 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 20 | 360,12600 Kč | 7 202,52 Kč |
| 40 | 342,93925 Kč | 13 717,57 Kč |
| 60 | 333,26983 Kč | 19 996,19 Kč |
| 100 | 321,47940 Kč | 32 147,94 Kč |
| 260 | 300,53873 Kč | 78 140,07 Kč |
| 500 | 287,00360 Kč | 143 501,80 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |














