
09060480522 | |
|---|---|
DigiKey Part Number | 1195-7434-ND |
Manufacturer | |
Manufacturer Product Number | 09060480522 |
Description | DIN-POWER SHELL HOUSING D 20/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DIN 41612, Type F, H, MH Plastic, Size D20/4 |
Datasheet | Datasheet |
EDA/CAD Models | 09060480522 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Backshell |
Series | For Use With/Related Products DIN 41612, Type F, H, MH |
Packaging Bulk | Specifications Plastic, Size D20/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,41000 Kč | 934,41 Kč |
| 10 | 794,16500 Kč | 7 941,65 Kč |
| 30 | 734,94400 Kč | 22 048,32 Kč |
| 50 | 708,94280 Kč | 35 447,14 Kč |
| 100 | 675,14030 Kč | 67 514,03 Kč |
| 250 | 632,92508 Kč | 158 231,27 Kč |
| Unit Price without VAT: | 934,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,63610 Kč |





















