
09060009985 | |
|---|---|
DigiKey Part Number | 1195-1271-ND |
Manufacturer | |
Manufacturer Product Number | 09060009985 |
Description | 100-POWER CODE COMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Code Comb For Plastic, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060009985 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Code Comb |
Series | Specifications Plastic, Size D20 |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 69,50320 Kč | 1 737,58 Kč |
| 50 | 66,18140 Kč | 3 309,07 Kč |
| 100 | 63,01920 Kč | 6 301,92 Kč |
| 300 | 58,31843 Kč | 17 495,53 Kč |
| 500 | 56,25406 Kč | 28 127,03 Kč |
| 1 000 | 53,57052 Kč | 53 570,52 Kč |
| 2 500 | 50,22008 Kč | 125 550,20 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |













