
NSYRCDR12 | |
|---|---|
DigiKey Part Number | 4008-NSYRCDR12-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCDR12 |
Description | MECH RETAINER 1.7X2.9X14.9" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mechanical Retainer 1.772" L x 2.953" W x 14.961" H (45.00mm x 75.00mm x 380.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCDR12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mechanical Retainer | |
Size / Dimension | 1.772" L x 2.953" W x 14.961" H (45.00mm x 75.00mm x 380.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,83000 Kč | 1 035,83 Kč |
| Unit Price without VAT: | 1 035,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,35430 Kč |










