
TMP 15252 | |
|---|---|
DigiKey Part Number | 1951-3170-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15252 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 1.5A, 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A, 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,86000 Kč | 1 044,86 Kč |
| 5 | 995,09600 Kč | 4 975,48 Kč |
| 10 | 974,43300 Kč | 9 744,33 Kč |
| 25 | 947,75720 Kč | 23 693,93 Kč |
| 50 | 928,06540 Kč | 46 403,27 Kč |
| 100 | 908,77870 Kč | 90 877,87 Kč |
| Unit Price without VAT: | 1 044,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,28060 Kč |










