
CP3261 | |
|---|---|
DigiKey Part Number | 4654-CP3261-ND |
Manufacturer | |
Manufacturer Product Number | CP3261 |
Description | SLIDER CS1B BLACK 4MM TAPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer CLIFF Electronic Components Ltd | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products CS1 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 23.00mm L x 11.00mm W x 11.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,83800 Kč | 109,19 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 18,66320 Kč | 466,58 Kč |
| 50 | 17,54180 Kč | 877,09 Kč |
| 100 | 16,54010 Kč | 1 654,01 Kč |
| 300 | 15,16757 Kč | 4 550,27 Kč |
| 500 | 14,60746 Kč | 7 303,73 Kč |
| 1 000 | 13,91705 Kč | 13 917,05 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











