
19200030626 | |
|---|---|
DigiKey Part Number | 19200030626-ND |
Manufacturer | |
Manufacturer Product Number | 19200030626 |
Description | CONN HOOD SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030626 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.150" H (26.50mm x 26.50mm x 54.60mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Polycarbonate (PC) |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 247,96500 Kč | 2 479,65 Kč |
| 30 | 229,45900 Kč | 6 883,77 Kč |
| 50 | 221,33160 Kč | 11 066,58 Kč |
| 100 | 210,77160 Kč | 21 077,16 Kč |
| 250 | 197,58532 Kč | 49 396,33 Kč |
| 500 | 188,16392 Kč | 94 081,96 Kč |
| 1 000 | 179,19420 Kč | 179 194,20 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |

































