



09120013091 | |
|---|---|
DigiKey Part Number | 1195-6629-ND |
Manufacturer | |
Manufacturer Product Number | 09120013091 |
Description | INSERT W/USB FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Female Insert with USB 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120013091 Models |
Category | Size 3A |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 50V |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert with USB | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 339,55900 Kč | 3 395,59 Kč |
| 25 | 318,28760 Kč | 7 957,19 Kč |
| 50 | 303,09360 Kč | 15 154,68 Kč |
| 100 | 288,63430 Kč | 28 863,43 Kč |
| 250 | 270,57856 Kč | 67 644,64 Kč |
| 500 | 257,68074 Kč | 128 840,37 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |
















