



09200031443 | |
|---|---|
DigiKey Part Number | 1195-4615-ND |
Manufacturer | |
Manufacturer Product Number | 09200031443 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031443 Models |
Category | Thread Size PG11 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,47700 Kč | 2 254,77 Kč |
| 30 | 208,64300 Kč | 6 259,29 Kč |
| 50 | 201,25320 Kč | 10 062,66 Kč |
| 100 | 191,65080 Kč | 19 165,08 Kč |
| 250 | 179,65888 Kč | 44 914,72 Kč |
| 500 | 171,09170 Kč | 85 545,85 Kč |
| 1 000 | 162,93692 Kč | 162 936,92 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |

























