
09150033002 | |
|---|---|
DigiKey Part Number | 1195-09150033002-ND |
Manufacturer | |
Manufacturer Product Number | 09150033002 |
Description | QUINTAX MALE INSERT FOR HAN 3A - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09150033002 Models |
Category | Size A3 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| 10 | 435,72900 Kč | 4 357,29 Kč |
| 25 | 408,43640 Kč | 10 210,91 Kč |
| 50 | 388,94600 Kč | 19 447,30 Kč |
| 100 | 370,39210 Kč | 37 039,21 Kč |
| 250 | 347,22796 Kč | 86 806,99 Kč |
| 500 | 330,67692 Kč | 165 338,46 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |












