Male Insert, RJ45 Gray 8p8c Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert, RJ45 Gray 8p8c Position IDC
09120033031
09120033031

09120033031

DigiKey Part Number
1195-4389-ND
Manufacturer
Manufacturer Product Number
09120033031
Description
INSERT RJ45 MALE 8P8C IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert, RJ45 Gray 8p8c Position IDC
Datasheet
 Datasheet
EDA/CAD Models
09120033031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
IDC
Manufacturer
HARTING
Voltage Rating
25V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert, RJ45
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8p8c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,63000 Kč425,63 Kč
10361,75400 Kč3 617,54 Kč
25339,09240 Kč8 477,31 Kč
50322,91140 Kč16 145,57 Kč
100307,50730 Kč30 750,73 Kč
250288,27064 Kč72 067,66 Kč
500274,52828 Kč137 264,14 Kč
Manufacturers Standard Package
Unit Price without VAT:425,63000 Kč
Unit Price with VAT:515,01230 Kč