



09120032774 | |
|---|---|
DigiKey Part Number | 1195-4385-ND |
Manufacturer | |
Manufacturer Product Number | 09120032774 |
Description | INSERT RJ45 FEMALE 8P8C IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert, RJ45 Gray 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120032774 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert, RJ45 | |
Gender | Female | |
Number of Positions | 8p8c | |
Size | - | |
Termination Style | IDC | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,06000 Kč | 1 516,06 Kč |
| 10 | 1 288,58400 Kč | 12 885,84 Kč |
| 25 | 1 207,96440 Kč | 30 199,11 Kč |
| 50 | 1 150,36700 Kč | 57 518,35 Kč |
| 100 | 1 095,53080 Kč | 109 553,08 Kč |
| Unit Price without VAT: | 1 516,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,43260 Kč |














