Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-401CR

DigiKey Part Number
39-G3VM-401CR-ND
Manufacturer
Manufacturer Product Number
G3VM-401CR
Description
SSR RELAY SPST-NO 400MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-401CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 400 V
Load Current
400 mA
On-State Resistance (Max)
5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
10211,76500 Kč2 117,65 Kč
25202,21920 Kč5 055,48 Kč
50195,28140 Kč9 764,07 Kč
200182,10095 Kč36 420,19 Kč
400175,84145 Kč70 336,58 Kč
600172,27808 Kč103 366,85 Kč
1 000167,89098 Kč167 890,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč