



09120032776 | |
|---|---|
DigiKey Part Number | 1195-6630-ND |
Manufacturer | |
Manufacturer Product Number | 09120032776 |
Description | INSERT RJ45 FEMALE 8P8C IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert, RJ45 Gray 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120032776 Models |
Category | Termination Style IDC |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert, RJ45 | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,61000 Kč | 1 788,61 Kč |
| 10 | 1 520,31800 Kč | 15 203,18 Kč |
| 30 | 1 407,00600 Kč | 42 210,18 Kč |
| 50 | 1 357,24360 Kč | 67 862,18 Kč |
| 100 | 1 292,55290 Kč | 129 255,29 Kč |
| Unit Price without VAT: | 1 788,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,21810 Kč |




















