


09407030311 | |
|---|---|
DigiKey Part Number | 1195-6035-ND |
Manufacturer | |
Manufacturer Product Number | 09407030311 |
Description | CONN BASE BOTTOM ENTRY SZ3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030311 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,16000 Kč | 685,16 Kč |
| 10 | 582,31700 Kč | 5 823,17 Kč |
| 25 | 545,84720 Kč | 13 646,18 Kč |
| 50 | 519,80960 Kč | 25 990,48 Kč |
| 100 | 495,01950 Kč | 49 501,95 Kč |
| 250 | 464,06588 Kč | 116 016,47 Kč |
| Unit Price without VAT: | 685,16000 Kč |
|---|---|
| Unit Price with VAT: | 829,04360 Kč |





























