Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400035406

DigiKey Part Number
1195-7076-ND
Manufacturer
Manufacturer Product Number
09400035406
Description
HAN 3 HPR PAINTING PROTECT COVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09400035406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Cover
Series
For Use With/Related Products
Han® 3A Housings
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10111,31000 Kč1 113,10 Kč
30103,00233 Kč3 090,07 Kč
5099,35420 Kč4 967,71 Kč
10094,60860 Kč9 460,86 Kč
25088,68632 Kč22 171,58 Kč
50084,45564 Kč42 227,82 Kč
1 00080,42759 Kč80 427,59 Kč
2 50075,39844 Kč188 496,10 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč