


19400030950 | |
|---|---|
DigiKey Part Number | 1195-5414-ND |
Manufacturer | |
Manufacturer Product Number | 19400030950 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400030950 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Chromate |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,59000 Kč | 1 350,59 Kč |
| 10 | 1 148,00300 Kč | 11 480,03 Kč |
| 25 | 1 076,17280 Kč | 26 904,32 Kč |
| 50 | 1 024,85360 Kč | 51 242,68 Kč |
| 100 | 976,00170 Kč | 97 600,17 Kč |
| Unit Price without VAT: | 1 350,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,21390 Kč |





























