




19400030951 | |
|---|---|
DigiKey Part Number | 1195-3160-ND |
Manufacturer | |
Manufacturer Product Number | 19400030951 |
Description | CONN BASE SIDE ENTRY SZ3A M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400030951 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Chromate |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,52000 Kč | 1 479,52 Kč |
| 10 | 1 257,63300 Kč | 12 576,33 Kč |
| 25 | 1 178,95360 Kč | 29 473,84 Kč |
| 50 | 1 122,73780 Kč | 56 136,89 Kč |
| 100 | 1 069,21190 Kč | 106 921,19 Kč |
| Unit Price without VAT: | 1 479,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 790,21920 Kč |




























