
1556HPL | |
|---|---|
DigiKey Part Number | 164-1556HPL-ND |
Manufacturer | |
Manufacturer Product Number | 1556HPL |
Description | ALUMINUM PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel 1556 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1556HPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | 1556 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 5 | 177,14000 Kč | 885,70 Kč |
| 10 | 164,49800 Kč | 1 644,98 Kč |
| 25 | 149,26200 Kč | 3 731,55 Kč |
| 50 | 138,74220 Kč | 6 937,11 Kč |
| 100 | 129,01380 Kč | 12 901,38 Kč |
| 250 | 117,25872 Kč | 29 314,68 Kč |
| 500 | 112,88524 Kč | 56 442,62 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |









