
33115 | |
|---|---|
DigiKey Part Number | A27086-ND |
Manufacturer | |
Manufacturer Product Number | 33115 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33115 Models |
Category | Length - Overall 1.324" (33.63mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 50 | 33,06760 Kč | 1 653,38 Kč |
| 100 | 31,48650 Kč | 3 148,65 Kč |
| 300 | 29,13613 Kč | 8 740,84 Kč |
| 500 | 28,10456 Kč | 14 052,28 Kč |
| 1 000 | 26,76321 Kč | 26 763,21 Kč |
| 2 500 | 25,08841 Kč | 62 721,03 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










