Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1146505

DigiKey Part Number
277-1146505-ND
Manufacturer
Manufacturer Product Number
1146505
Description
MULTI-MODE OM1 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM1
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,12000 Kč600,12 Kč
Manufacturers Standard Package
Unit Price without VAT:600,12000 Kč
Unit Price with VAT:726,14520 Kč