


09407030951 | |
|---|---|
DigiKey Part Number | 09407030951-ND |
Manufacturer | |
Manufacturer Product Number | 09407030951 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030951 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,45000 Kč | 1 524,45 Kč |
| 10 | 1 295,78700 Kč | 12 957,87 Kč |
| 25 | 1 214,70920 Kč | 30 367,73 Kč |
| 50 | 1 156,78400 Kč | 57 839,20 Kč |
| 100 | 1 101,64750 Kč | 110 164,75 Kč |
| Unit Price without VAT: | 1 524,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,58450 Kč |




















