
09407035411 | |
|---|---|
DigiKey Part Number | 09407035411-ND |
Manufacturer | |
Manufacturer Product Number | 09407035411 |
Description | HAN 3HPR ABDECKKAPPE SV PULVERO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09407035411 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® 3A Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,71000 Kč | 1 020,71 Kč |
| 10 | 867,57400 Kč | 8 675,74 Kč |
| 30 | 802,87967 Kč | 24 086,39 Kč |
| 50 | 774,47760 Kč | 38 723,88 Kč |
| 100 | 737,54850 Kč | 73 754,85 Kč |
| 250 | 691,44232 Kč | 172 860,58 Kč |
| Unit Price without VAT: | 1 020,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,05910 Kč |








