


11200031400 | |
|---|---|
DigiKey Part Number | 1195-3824-ND |
Manufacturer | |
Manufacturer Product Number | 11200031400 |
Description | TOP ENTRY HOOD M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11200031400 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.433" L x 1.343" W x 2.772" H (36.40mm x 34.10mm x 70.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 425,23000 Kč | 4 252,30 Kč |
| 25 | 398,60080 Kč | 9 965,02 Kč |
| 50 | 379,58500 Kč | 18 979,25 Kč |
| 100 | 361,47640 Kč | 36 147,64 Kč |
| 250 | 338,86740 Kč | 84 716,85 Kč |
| 500 | 322,71490 Kč | 161 357,45 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |





































