
3RA22204BD260BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA22204BD260BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22204BD260BB4 |
Description | STARTER REV FB S0 14-20A 24VDC S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 15.5A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA22204BD260BB4 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 15.5A |
Packaging Box | Wattage - Load 7500 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 734,10000 Kč | 39 734,10 Kč |
| Unit Price without VAT: | 39 734,10000 Kč |
|---|---|
| Unit Price with VAT: | 48 078,26100 Kč |










