




0351510610 | |
|---|---|
DigiKey Part Number | WM3136-ND |
Manufacturer | |
Manufacturer Product Number | 0351510610 |
Description | CONN HSG PLUG 6POS 7.30MM NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510610 Models |
Category | Row Spacing 0.307" (7.80mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Latch Lock |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.287" (7.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,99100 Kč | 59,91 Kč |
| 25 | 5,61640 Kč | 140,41 Kč |
| 50 | 5,34440 Kč | 267,22 Kč |
| 100 | 5,08930 Kč | 508,93 Kč |
| 250 | 4,77068 Kč | 1 192,67 Kč |
| 500 | 4,54238 Kč | 2 271,19 Kč |
| 1 500 | 4,20334 Kč | 6 305,01 Kč |
| 3 000 | 4,00258 Kč | 12 007,74 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |


















