




0357450410 | |
|---|---|
DigiKey Part Number | WM14291TR-ND - Tape & Reel (TR) WM14291CT-ND - Cut Tape (CT) 900-0357450410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0357450410 |
Description | TERM BLADE MALE 24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 24 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357450410 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 250 | 1,27920 Kč | 319,80 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 1,15972 Kč | 1 159,72 Kč |
| 2 500 | 1,08686 Kč | 2 717,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95005 Kč | 4 750,25 Kč |
| 10 000 | 0,90468 Kč | 9 046,80 Kč |
| 15 000 | 0,87916 Kč | 13 187,40 Kč |
| 25 000 | 0,84802 Kč | 21 200,50 Kč |
| 35 000 | 0,82811 Kč | 28 983,85 Kč |
| 50 000 | 0,80754 Kč | 40 377,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















