
0351500300 | |
|---|---|
DigiKey Part Number | 23-0351500300-ND |
Manufacturer | |
Manufacturer Product Number | 0351500300 |
Description | CONN HSG RCPT 3POS 7.30MM NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.287" (7.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 250 | 5,38724 Kč | 1 346,81 Kč |
| 500 | 5,13024 Kč | 2 565,12 Kč |
| 1 000 | 4,88497 Kč | 4 884,97 Kč |
| 2 500 | 4,57891 Kč | 11 447,27 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |















