




0357460110 | |
|---|---|
DigiKey Part Number | WM3166TR-ND - Tape & Reel (TR) WM3166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460110 |
Description | TERM BLADE FEMALE 20-22AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-22 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357460110 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,74700 Kč | 87,35 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 250 | 1,55804 Kč | 389,51 Kč |
| 500 | 1,48372 Kč | 741,86 Kč |
| 1 000 | 1,41275 Kč | 1 412,75 Kč |
| 2 500 | 1,32413 Kč | 3 310,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28604 Kč | 6 430,20 Kč |
| 10 000 | 1,22462 Kč | 12 246,20 Kč |
| 15 000 | 1,19008 Kč | 17 851,20 Kč |
| 25 000 | 1,14794 Kč | 28 698,50 Kč |
| 35 000 | 1,12100 Kč | 39 235,00 Kč |
| 50 000 | 1,09315 Kč | 54 657,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |
























