4 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm)
0351510414
0351510414
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0351510414

DigiKey Part Number
WM23084-ND
Manufacturer
Manufacturer Product Number
0351510414
Description
CONN HSG RCPT 4POS 6.20MM BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0351510414 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.350" (8.90mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Blue
Part Status
Active
Stacking Direction
Top to Bottom and Side to Side
Connector Type
Receptacle
Fastening Type
Latch Lock
Contact Type
Female Blade Socket, Male Blade
Note
Contacts Sold Separately
Number of Positions
4
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.244" (6.20mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 690
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,80000 Kč6,80 Kč
105,74500 Kč57,45 Kč
255,38240 Kč134,56 Kč
505,12520 Kč256,26 Kč
1004,87950 Kč487,95 Kč
2504,57260 Kč1 143,15 Kč
5004,35376 Kč2 176,88 Kč
2 0003,94774 Kč7 895,48 Kč
4 0003,75923 Kč15 036,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,80000 Kč
Unit Price with VAT:8,22800 Kč