




0357460410 | |
|---|---|
DigiKey Part Number | WM14292TR-ND - Tape & Reel (TR) WM14292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460410 |
Description | TERM BLADE FEMALE 24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 24 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357460410 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 1,09104 Kč | 272,76 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,98880 Kč | 988,80 Kč |
| 2 500 | 0,92677 Kč | 2 316,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81013 Kč | 4 050,65 Kč |
| 10 000 | 0,77141 Kč | 7 714,10 Kč |
| 15 000 | 0,74963 Kč | 11 244,45 Kč |
| 25 000 | 0,72308 Kč | 18 077,00 Kč |
| 35 000 | 0,70611 Kč | 24 713,85 Kč |
| 50 000 | 0,68856 Kč | 34 428,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




















